PDP SEO Portlet

191-3003-020

Flat Cable 20Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A

Manufacturer:Amphenol
Avnet Manufacturer Part #: 191-3003-020
Secondary Manufacturer Part#: 191-3003-020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Spectra-Strip PVC .025 centre zip cable is designed to meet industry requirements for interconnect miniaturization. Applications include any system requiring a higher signal density or an inexpensive alternative to transmission cable. Standard put-up is 100' coils."

  • High density centre-to-centre spacing allows increased miniaturization
  • Precise spacing for controlled electrical characteristics
  • Easy, fast mass-termination
  • Easy identification of # 1 conductor with edge mark
  • Double contour allows termination from either side of cable
  • Conductors: copper
  • Insulation: 0.0075 (0.19mm) wall PVC
  • Pitch: 0.025"±0.002" (0.64±0.05 mm) centres
  • Color: gray (one edge black)
  • Temperature rating: -20°C to +105°C (-4°F to +221°F)
  • Voltage: 150 V
  • Current rating: 0.8 amps nominal @ 10°C rise above ambient
  • Propagation delay: 1.60 ns/ft (5.25 ns/m) nominal
  • Insulation resistance: 1010 O- 10' (3 m) min.
  • Crosstalk: 10' (3 m) sample, 5 ns rise time with 2 lines driven, unbalanced mode
  • UL Style: #2678, rated 105°C (+221°F)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.00928
2+
$98.014
4+
$95.9137
8+
$93.8134
16+
$91.7131