095-902-515-024
RF / Coaxial Cable Assembly, 24 ", 610 mm, RG58, RP SMA Jack, RP SMA Plug, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095-902-515-024
Secondary Manufacturer Part#: 095-902-515-024
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 in | ||
| 610 mm | ||
| RG58 | ||
| RP SMA Jack | ||
| RP SMA Plug | ||
| 50 Ohm | ||
| Black |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |