AM1/4S-0507SH30Z
Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 mW, 1 Output, Fixed, 7.2 V, 34.7 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1/4S-0507SH30Z
Secondary Manufacturer Part#: AM1/4S-0507SH30Z
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- 4 Pin SIP Package
- Input / Output isolation 1000 and 3000VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.03472 A | ||
| 34.7 mA | ||
| 250 mW | ||
| Regulated | ||
| 7.2 V | ||
| 7.2 Vdc | ||
| Household, Industrial & ITE | ||
| 11.68 mm | ||
| 11.68 x 6 x 10.15 mm | ||
| 10.16 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |