ALD03B48N-L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 35 W, 1 Output, Fixed, 12 V, 2.75 A, Regulated, Sixteenth Brick
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: ALD03B48N-L
Secondary Manufacturer Part#: ALD03B48N-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Sixteenth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.75 A | ||
| 2.75 A | ||
| 35 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial | ||
| 33.02 mm | ||
| 33.02 x 22.86 mm | ||
| 8.6 mm | ||
| 22.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |