PDP SEO Portlet

4828-6004-CP

Manufacturer:3M
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 4828-6004-CP
Secondary Manufacturer Part#: 19M1532
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Tin
Receptacle
Matte Tin
260
Through Hole
-25 to 85 °C
2.5400 mm
17.78 mm
35.43 x 17.78 x 5.08 mm
5.08 mm
35.43 mm
15.24 mm
Solder
DIP Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.718