Custom Meta Tags

Manufacturer Landing Portlet

BEL

Bel (NASDAQ: BELFA and BELFB) designs, manufactures and markets a broad array of products that include circuit protection, connectors, cable assemblies, discrete components, magnetics, and power supplies. The Company serves a global market and operates facilities around the world.Power Solutions
  • Bel Power Solutions (AC-DC power supplies and DC-DC converters, integrated analog front end modules and custom designs)
  • CUI Inc (AC-DC power supplies, DC-DC converters and AC-DC Adapters)
Circuit Protection
  • Bel Fuse (Automotive fuses, surface mount, radial lead fuses, resettable PTC, power fuses, and glass/ceramic tube fuses)
Connectivity Solutions
  • Cinch (Coax, RF and Twinax/Triax Connectors, Fixed Length Cable Assemblies)
  • Stewart Connector (Passive jacks, plugs and cable assemblies, modular plugs)
Magnetic Solutions
  • Bel (Discrete components, power transformers and MagJack® connectors with integrated magnetics, include TRP Connector)
  • Signal Transformers (Linear magnetics, surface mount products, and high frequency magnetics)
"
Official logo of BEL

Related Designs Portlet

Static HTML

New product introductions from Bel

NPI Product Table

Image Product New
Product Image Cirrus Logic P & S Series Audio Converters
Cirrus Logic’s P & S Series audio converters are designed to deliver exceptional audio fidelity for professional and prosumer applications. Combining advanced analog performance with integrated digital capabilities, these converters enable accurate a Oct 12, 2026, 12:00:00 AM GMT
Oct 12, 2026, 12:00:00 AM GMT
Product Image Hirose BK35 High-Speed FPC-to-Board Connector
The Hirose BK35 Series is a fully shielded, power/signal hybrid FPC-to-board connector designed for high-speed, space-constrained electronic systems. Featuring a 0.35 mm pitch, 0.6 mm stacking height, and compact 2.2 mm depth, the connector helps max Sep 30, 2026, 12:00:00 AM GMT
Sep 30, 2026, 12:00:00 AM GMT
Product Image NXP MCX C15 and MCX C16 MCUs
The MCX C15 and MCX C16 microcontrollers from NXP Semiconductors provide an affordable entry point into 32-bit embedded processing, combining an Arm® Cortex®-M23 core operating at speeds up to 72 MHz with up to 64 KB of on-chip Flash memory and 16 KB Sep 29, 2026, 12:00:00 AM GMT
Sep 29, 2026, 12:00:00 AM GMT
Product Image Amphenol DuraSwap™ Connectors
Amphenol's DuraSwap™ connectors are engineered for battery and docking applications requiring high current handling, long mechanical life, and robust environmental sealing. Available with 2 power and 6 signal contacts, they support continuous current Sep 21, 2026, 8:00:00 AM GMT
Sep 21, 2026, 8:00:00 AM GMT
Product Image AMD Ryzen™ AI Embedded X100 Series Processors
Leadership Performance and Integration for Real-World, Mixed Workloads AMD Ryzen™ AI Embedded X100 Series processors combine an x86 CPU, a discrete-class integrated GPU (iGPU), and an NPU in a single SoC to deliver high-performance heterogeneous pro Sep 17, 2026, 12:00:00 AM GMT
Sep 17, 2026, 12:00:00 AM GMT
Product Image Amphenol Custom Sensor Cable Assemblies
Amphenol's Custom Sensor Cable Assemblies are engineered to deliver accurate leak detection and environmental monitoring for a wide range of applications. Designed to meet specific system requirements, these cable assemblies provide dependable perfor Sep 17, 2026, 12:00:00 AM GMT
Sep 17, 2026, 12:00:00 AM GMT
Product Image TAIYO YUDEN LCQPB Series Inductors
The TAIYO YUDEN LCQPB series is a high-performance ferrite inductor designed to deliver both cost efficiency and superior electrical characteristics. Unlike traditional molded inductors, which use frame leads and create unnecessary dead space in the Sep 9, 2026, 12:00:00 AM GMT
Sep 9, 2026, 12:00:00 AM GMT
Product Image NXP i.MX 95 Applications Processor Family
The NXP i.MX 95 applications processor family delivers high-performance, power-efficient edge computing for aerospace, automotive edge, industrial, medical, networking, and commercial IoT applications. Featuring the eIQ® Neutron NPU for AI accelerati Sep 8, 2026, 12:00:00 AM GMT
Sep 8, 2026, 12:00:00 AM GMT
Product Image onsemi GaNEXUS™ GaN Power Solutions
The onsemi GaNEXUS™ portfolio leverages gallium nitride (GaN) technology to deliver higher power density, faster switching performance, and improved energy efficiency across modern power architectures. Designed for applications ranging from AI data c Sep 4, 2026, 12:00:00 AM GMT
Sep 4, 2026, 12:00:00 AM GMT
Product Image Molex Rely-On Connectors
Molex Rely-On Connectors are compact 1.00mm-pitch wire-to-board connectors engineered for dependable performance in demanding applications. Designed to withstand vibration, temperature extremes, and mechanical stress, they provide secure PCB retentio
Product Image AI Performance at the Edge
AMD Versal™ AI Edge Series Gen 2 Adaptive SoCs With flexible real-time processing, efficient AI inferencing and high-performance post-processing, the AMD Versal™ AI Edge Series Gen 2 adaptive SoCs provide end-to-end embedded system acceleration in Aug 28, 2026, 12:00:00 AM GMT
Aug 28, 2026, 12:00:00 AM GMT
Product Image onsemi T30HM1TS2500 Ethernet Controller
The T30HM1TS2500 is an IEEE 802.3cg compliant Ethernet Transceiver with integrated Media Access Controller (MAC-PHY). It is capable of communication with multiple nodes connected to a shared medium (UTP) at 10 Mbps. The T30HM1TS2500 consists of CSMA/ Aug 21, 2026, 12:00:00 AM GMT
Aug 21, 2026, 12:00:00 AM GMT
Product Image CTS 291
The 291 Series allows versatility in design applications by providing highly reliable, precise digital output and long rotational life with our non-contacting design. This product provides flexibility in resolution, power consumption, and operating t Aug 20, 2026, 12:00:00 AM GMT
Aug 20, 2026, 12:00:00 AM GMT
Product Image NXP MCX L Series Microcontrollers
The MCX L series of Industrial and IoT MCUs feature an Arm® Cortex®-M33 core operating up to 96 MHz and an Arm® Cortex®-M0+ core up to 10 MHz. This series provides innovative solution for low power sensing with continuous monitoring. Compared to trad Aug 20, 2026, 12:00:00 AM GMT
Aug 20, 2026, 12:00:00 AM GMT
Product Image Laird Tgrease™ 3000
 Tgrease™ 3000 is a high performance, high temperature stable thermal grease designed to meet the increasing operating temperature demand, especially for SiC and GaN power semi-conductors.  The high temperature performance can transcend to overall lo Aug 14, 2026, 12:00:00 AM GMT
Aug 14, 2026, 12:00:00 AM GMT
Product Image Molex MiniCirc Circular Connectors
Electric bike, scooter and humanoid robotics designers must integrate reliable electrical connections within compact frames requiring lightweight, space-saving and durable components capable of withstanding harsh outdoor conditions. With IP68 protect Aug 14, 2026, 12:00:00 AM GMT
Aug 14, 2026, 12:00:00 AM GMT
Product Image Diodes Incorporated PI6C39X110x LVCMOS Clock Buffers
The PI6C39X110x family of single-ended clock buffers provides two, four, or eight LVCMOS outputs and supports extended operation from-40°C to +105°C, making these devices well suited for demanding networking environments. As clock trees in gateways, Aug 13, 2026, 12:00:00 AM GMT
Aug 13, 2026, 12:00:00 AM GMT
Product Image NXP Ara240 Discrete Neural Processing Unit (DNPU)
The Ara240 Discrete Neural Processing Unit (DNPU) enables real-time generative AI, large language models (LLMs), and vision language models (VLMs) execution on AI-enabled compute and embedded systems, delivering low-latency, lower operational costs, Aug 11, 2026, 12:00:00 AM GMT
Aug 11, 2026, 12:00:00 AM GMT
Product Image Sensirion SEN6X
The SEN6x combines multiple sensors in a never-before-seen form factor and can measure up to ten environmental parameters (PM1, PM2.5, PM4, PM10, RH, T, VOC index, NOx index, CO2 and HCHO). The innovative design simplifies integration, reduces costs, Jul 29, 2026, 12:00:00 AM GMT
Jul 29, 2026, 12:00:00 AM GMT
Product Image Infineon PROFET™ + 48V
The PROFET™ + 48V is specifically designed for 48 V systems, such as electric and mild-hybrid vehicles, central and decentral ECUs, ADAS loads, fuse and relay replacement, as well as certain industrial applications. The family offers an RDS (on) rang Jul 20, 2026, 12:00:00 AM GMT
Jul 20, 2026, 12:00:00 AM GMT
Product Image Murata MYBSP01201ABF
Features 12W, 12Vo/1A  isolated DC-DC converter with PFM control for PoE PDSupport IEEE802.3af/ PoE class0Input voltage ranges from 37 to 57VSmall package, 26 x 14.8 x 6.2mmSurface mount module2250Vdc Input-Output Isolation Specific applications Jul 17, 2026, 12:00:00 AM GMT
Jul 17, 2026, 12:00:00 AM GMT
Product Image Digi XBee Hive Gateway
Features and Benefits Digi XBee (2.4 GHz, Zigbee, DigiMesh®, 802.15.4, 900 and 868 MHz and additional frequency support), Bluetooth® 5.2 and RS-232/485 for connection to local devicesOpen source Python environment and Digi Containers for custom appl Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Infineon BGT60CUTR13AIP
The BGT60CUTR13AIP is a 60 GHz CMOS radar sensor with Antennas-in-Package (AIP) in an L-shaped array, optimized for ultra-low-power IoT devices. It features integrated processing via a hardware accelerator (HWA), as well as supporting blocks for an o Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Diodes Incorporated PI3DPX1225A USB-C ReDriver™
The PI3DPX1225A is a 13.5Gbps active linear ReDriver™ designed for USB Type-C® applications, supporting USB 3.2 Gen 2 and DisplayPort™ 2.1 UHBR13.5 standards. The device enables flexible routing of USB and DisplayPort signals through a USB-C connecto Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Digi XBee for Wi-SUN®
With over 100 million devices already deployed in the field, Wi-SUN® revolutionizes how smart cities, utilities, buildings and industrial networks connect devices with secure IP-based wireless mesh networking that scales from sites to neighborhoods t Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Showing 1 to 25 of 44 products
Image Product Description Link New

bel-business-bxs

Bel Brands

Power (BPS/CUI/EOS)

Bel designs and manufactures one of the broadest offerings of AC-DC and DC-DC power products in the industry. With a range of wattages available from 0.5 W to 25 kW and a complete offering of solutions from front-end power supplies to external adapters Bel is ready to meet your power needs -including custom solutions for unique design requirements. Our power supplies serve a range of markets including Medical, Railway, Datacenters, EV & eMobility, Industrial, and Consumer.

Cui Inc. logo

Circuit Protection (Bel Fuse)

Bel offers a wide range of over-current circuit protection solutions including Surface Mount, PTC Resettables, Radial leads, Glass and Ceramic Tube, Automotive, and EV Fuses . At the forefront of the industry’s shift towards compact technology, Bel continued to innovate surface mount designs such as brick and chip fuses. To support electrification initiatives2, Bel introduced its first line of EV and HEV fuses which provide overload and short circuit protection up to 1000V. Bel works with multiple third party agencies, UL, CSA, PSE, CCC, VDE, and Semko to certify products as needed. RoHS 2 compliance is guaranteed for all fuse and PTC resettable products.

Connectivity (Cinch, Stewart)

With over 100 years in business, Cinch develops high reliability connectivity solutions for our customers’ most complex challenges in the harshest environments. Cinch engineers and manufacturers a broad product offering including Circular, D-shape, Rectangular, RF & Microwave interconnect and cable assemblies as well as complex Optical Solutions and custom Stacking & Compression solutions.  Cinch products have been tested in the harshest environments making Cinch the choice for the most demanding industries like Commercial Aerospace, Defense, Space, Test & Measurement, and IoT.

Cinch Connectivity logo

MagJack® Integrated Connector Modules (Bel Mag/TRP)

Bel offers an extensive lineup of Integrated Connector Modules (ICM), incorporating Ethernet magnetics solutions into connector packages. The ICM product line covers all current Ethernet applications and offers one of the most diverse selections of magnetic-based solutions for high-speed networking and computer applications.  ICMs cover a range of Ethernet speeds and technologies from 10/100Base-T, 1GBase-T, 10GBase-T and Power over Ethernet (PoE).

optimize-thermal-performance

thermal performance

Optimize Thermal Performance

Improve thermal performance and reliability of BEL power converters with ATS heat sinks for full, half, quarter, and eighth-brick modules.

MagJack ICM - Static HTML

Man looking away with thought bubble around him

MagJack® ICM Ethernet Product Selection Guide

Bel MagJack Integrated Connector Modules (ICMs) combine connectors and magnetics in a single device, replacing 7+ discrete components while delivering signal conditioning, EMI suppression, and isolation.

Ethernet Solutions Guide:

bel-5g-solutions

BEL 5G Wireless Technology

5G Solutions

5G’s high speeds, low latencies and abundant bandwidth promise to open up countless new applications for a fully connected society. Bel is your source for mmWave, high frequency coax and ICM product solutions.

bel-medical-grade-power-supplies-mfg

Medical Grade Power Supplies

Bel’s full range of power supplies, components, connectors and cabling - matched with decreased certification time - speed up your design cycle without compromising on safety and quality.

Ethernet Solutions Guide -- Brochure

Man looking away with thought bubble around him

Ethernet Solutions for Mass Market PHYs

Stewart Connector & Bel Magnetic Solutions brands include connector & magnetic options that combine Bel’s design expertise to provide the highest level of connectivity & signal conditioning.

Ethernet Solutions Guide: